Phoenix Contact SPTAF 1/14-3.5-IL Series Angled Wave Soldering Mount PCB Terminal Block, 14 Contact(s), 3.5 mm Pitch, 2

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€4.66

(exc. VAT)

€5.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.66-
10 - 24€4.1610%
25 - 49€3.9415%
50 - 99€3.7619%
100 +€3.5922%

*price indicative

RS Stock No.:
151-1422
Mfr. Part No.:
1862204
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SPTAF 1/14-3.5-IL

Product Type

PCB Terminal Block

Current

16A

Pitch

3.5mm

Housing Material

Polyamide

Number of Contacts

14

Number of Rows

2

Orientation

Angled

Mount Type

Wave Soldering Mount

Standards/Approvals

cULus Recognised, EU RoHS

Voltage

160V

COO (Country of Origin):
DE
PCB Terminal block, nominal current: 16 A, nom. voltage: 160 V, pitch: 3.5 mm, number of positions: 14, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, Colour: green

Time saving push-in connection, tools not required

Defined contact force ensures that contact remains stable over the long term

Intuitive use through colour coded actuation lever

Small component size for applications where space is at a premium

Quick and convenient testing using integrated test option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy