Phoenix Contact SPTAF 1/ 4-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block, 4 Contact(s), 3.5 mm Pitch, 1
- RS Stock No.:
- 174-4605
- Mfr. Part No.:
- 1861959
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.65
(exc. VAT)
€8.20
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.33 | €6.65 | - |
| 50 - 120 | €1.144 | €5.72 | 13% |
| 125 - 245 | €1.068 | €5.34 | 19% |
| 250 - 495 | €0.98 | €4.90 | 26% |
| 500 + | €0.902 | €4.51 | 32% |
*price indicative
- RS Stock No.:
- 174-4605
- Mfr. Part No.:
- 1861959
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SPTAF 1/ 4-3.5-IL | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | EU RoHS, cULus Recognised | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SPTAF 1/ 4-3.5-IL | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 16A | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals EU RoHS, cULus Recognised | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 16 A, nom. voltage: 160 V, pitch: 3.5 mm, number of positions: 4, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, colour: green
Related links
- Phoenix Contact SPTAF 1/ 4-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
- Phoenix Contact SPTAF 1/ 7-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
- Phoenix Contact SPTAF 1/ 6-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
- Phoenix Contact SPTAF 1/ 5-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
- Phoenix Contact SPTAF 1/10-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch,
- Phoenix Contact SPTAF 1/ 8-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
- Phoenix Contact SPTAF 1/ 2-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
- Phoenix Contact SPTAF 1/ 3-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
