Phoenix Contact SPTAF 1/ 2-5.0-LL Series Angled PCB Terminal Block, 2 Contact(s), 5 mm Pitch, 2 Row
- RS Stock No.:
- 151-1445
- Mfr. Part No.:
- 1864435
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.48
(exc. VAT)
€4.28
(inc. VAT)
Temporarily out of stock
- 160 unit(s) shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.696 | €3.48 |
| 50 - 95 | €0.592 | €2.96 |
| 100 - 245 | €0.578 | €2.89 |
| 250 - 495 | €0.54 | €2.70 |
| 500 + | €0.494 | €2.47 |
*price indicative
- RS Stock No.:
- 151-1445
- Mfr. Part No.:
- 1864435
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SPTAF 1/ 2-5.0-LL | |
| Product Type | PCB Terminal Block | |
| Current | 13.5A | |
| Pitch | 5mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Standards/Approvals | UL Recognised, EU RoHS, cULus Recognised | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SPTAF 1/ 2-5.0-LL | ||
Product Type PCB Terminal Block | ||
Current 13.5A | ||
Pitch 5mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Angled | ||
Standards/Approvals UL Recognised, EU RoHS, cULus Recognised | ||
Voltage 320V | ||
PCB Terminal block, nominal current: 13.5 A, nom. voltage: 320 V, pitch: 5 mm, number of positions: 2, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, Colour: green
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Finger-operated and fixable release button for very convenient operation
Small component size for applications where space is at a premium
Quick and convenient testing using integrated test option
Related links
- Phoenix Contact SPTAF 1/ 2-5.0-LL Series Angled PCB Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact SPTAF 1/15-5.0-LL Series Angled PCB Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact SPTAF 1/ 5-5.0-LL Series Angled PCB Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact SPTAF 1/ 4-5.0-LL Series Angled PCB Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact SPTAF 1/10-5.0-LL Series Angled PCB Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact SPTAF 1/16-5.0-LL Series Angled PCB Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact SPTAF 1/ 9-5.0-LL Series Angled PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF 1/ 7-5.0-LL Series Angled PCB Terminal Block 5 mm Pitch, 1 Row
