Phoenix Contact SPTAF 1/ 3-5.0-LL Series Angled PCB Terminal Block, 3 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 151-1453
- Mfr. Part No.:
- 1864448
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.45
(exc. VAT)
€6.70
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.09 | €5.45 |
| 25 - 45 | €0.992 | €4.96 |
| 50 - 95 | €0.944 | €4.72 |
| 100 - 245 | €0.896 | €4.48 |
| 250 + | €0.824 | €4.12 |
*price indicative
- RS Stock No.:
- 151-1453
- Mfr. Part No.:
- 1864448
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SPTAF 1/ 3-5.0-LL | |
| Product Type | PCB Terminal Block | |
| Current | 13.5A | |
| Pitch | 5mm | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Standards/Approvals | cULus Recognised, EU RoHS, UL Recognised | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SPTAF 1/ 3-5.0-LL | ||
Product Type PCB Terminal Block | ||
Current 13.5A | ||
Pitch 5mm | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Angled | ||
Standards/Approvals cULus Recognised, EU RoHS, UL Recognised | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 13.5 A, nom. voltage: 320 V, pitch: 5 mm, number of positions: 3, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, Colour: green
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Finger-operated and fixable release button for very convenient operation
Small component size for applications where space is at a premium
Quick and convenient testing using integrated test option
Related links
- Phoenix Contact SPTAF 1/ 3-5.0-LL Series Angled PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF 1/ 3-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF 1/ 3-5.0-EL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF 1/ 9-5.0-LL Series Angled PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF 1/ 5-5.0-LL Series Angled PCB Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact SPTAF 1/ 7-5.0-LL Series Angled PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF 1/ 4-5.0-LL Series Angled PCB Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact SPTAF 1/10-5.0-LL Series Angled PCB Terminal Block 5 mm Pitch, 2 Row
