Samtec QMS Series Straight Surface PCB Header, 104 Contact(s), 635 μm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 52 units)*

€723.22

(exc. VAT)

€889.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 104 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
52 +€13.908€723.22

*price indicative

RS Stock No.:
158-5617
Mfr. Part No.:
QMS-052-05.75-L-D-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

QMS

Product Type

PCB Header

Current

15.7A

Pitch

635μm

Housing Material

LCP

Number of Contacts

104

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

635μm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

300V

0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip

0.635 mm pitch (.025")

Up to 208 positions

Guide post option

Samtec 28+ Gbps Solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy