Samtec QTE Series Straight Surface PCB Header, 28 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 96 units)*

€561.70

(exc. VAT)

€690.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
96 - 864€5.851€561.70
960 - 4704€5.687€545.95
4800 - 9504€5.535€531.36
9600 - 47904€5.389€517.34
48000 +€5.248€503.81

*price indicative

RS Stock No.:
158-5641
Mfr. Part No.:
QTE-014-01-L-D-DP-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

QTE

Pitch

800μm

Current

23A

Number of Contacts

28

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

800μm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

225V

0.80 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair

0.80 mm (.0315") pitch

Up to 8.5 GHz / 17 Gbps

Up to 56 differential pairs

Low profile 5 mm stack height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy