Samtec SEAM Series Straight Surface Mount PCB Header, 120 Contact(s), 1.27 mm Pitch, 6 Row, Shrouded

Subtotal (1 reel of 225 units)*

€2,657.93

(exc. VAT)

€3,269.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
225 +€11.813€2,657.93

*price indicative

RS Stock No.:
158-5677
Mfr. Part No.:
SEAM-20-02.0-S-06-1-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

SEAM

Product Type

PCB Header

Current

1.8A

Pitch

1.27mm

Number of Contacts

120

Number of Rows

6

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface Mount

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Voltage

240V

.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal

Up to 500 I/Os

.050" (1.27 mm) pitch

Rugged Edge Rate® contact

Lower insertion/withdrawal forces

Solder charge termination

7 mm - 17.5 mm stack heights

Dual sourced by Molex®

Samtec 28+ Gbps Solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy