Samtec SEAM Series Right Angle Surface PCB Header, 120 Contact(s), 1.27 mm Pitch, 6 Row, Shrouded
- RS Stock No.:
- 224-8270
- Mfr. Part No.:
- SEAM-20-01-L-06-2-RA-K-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 200 more to save €86.00
View bulk pricing optionsSubtotal (1 reel of 100 units)*
€1,548.30
(exc. VAT)
€1,904.40
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 100 | €15.483 | €1,548.30 | - |
| 200 + | €15.053 | €1,505.30 | €86.00 |
*price indicative
- RS Stock No.:
- 224-8270
- Mfr. Part No.:
- SEAM-20-01-L-06-2-RA-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | SEAM | |
| Current | 2.7A | |
| Pitch | 1.27mm | |
| Number of Contacts | 120 | |
| Housing Material | LCP | |
| Number of Rows | 6 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver, Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series SEAM | ||
Current 2.7A | ||
Pitch 1.27mm | ||
Number of Contacts 120 | ||
Housing Material LCP | ||
Number of Rows 6 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Silver, Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 240V | ||
The Samtec SEARAY SEAM series is an open-pin-field array PCB header which has 1.27 mm pitch. It maximizes design and routing flexibility for single-ended or differential pair configurations, and for power, signal, or ground. It uses the edge rate contact system which is designed for applications requiring high-mating cycles and 56 Gbps PAM4 performance.
Lower insertion/withdrawal forces
Solder charge termination
Maximum grounding & routing flexibility
Stack heights from 7 mm to 18.5 mm
Related links
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec SEAM Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAF Series Right Angle Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
