Samtec SEAM Series Straight Surface Mount PCB Header, 240 Contact(s), 1.27 mm Pitch, 8 Row, Shrouded
- RS Stock No.:
- 158-5680
- Mfr. Part No.:
- SEAM-30-02.0-S-08-2-A-K-TR
- Manufacturer:
- Samtec
Subtotal (1 reel of 225 units)*
€3,917.25
(exc. VAT)
€4,817.25
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 225 + | €17.41 | €3,917.25 |
*price indicative
- RS Stock No.:
- 158-5680
- Mfr. Part No.:
- SEAM-30-02.0-S-08-2-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | SEAM | |
| Pitch | 1.27mm | |
| Current | 1.8A | |
| Number of Contacts | 240 | |
| Number of Rows | 8 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series SEAM | ||
Pitch 1.27mm | ||
Current 1.8A | ||
Number of Contacts 240 | ||
Number of Rows 8 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Voltage 240V | ||
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal
Up to 500 I/Os
.050" (1.27 mm) pitch
Rugged Edge Rate® contact
Lower insertion/withdrawal forces
Solder charge termination
7 mm - 17.5 mm stack heights
Dual sourced by Molex®
Samtec 28+ Gbps Solution
Related links
- Samtec SEAM Series Straight Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
