Samtec SEAM Series Straight Surface PCB Header, 160 Contact(s), 1.27 mm Pitch, 8 Row, Shrouded

Subtotal (1 reel of 225 units)*

€3,390.08

(exc. VAT)

€4,169.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
225 +€15.067€3,390.08

*price indicative

RS Stock No.:
158-5678
Mfr. Part No.:
SEAM-20-02.0-S-08-2-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

SEAM

Product Type

PCB Header

Pitch

1.27mm

Current

1.8A

Housing Material

Liquid Crystal Polymer

Number of Contacts

160

Number of Rows

8

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

240V

.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal

Up to 500 I/Os

.050" (1.27 mm) pitch

Rugged Edge Rate® contact

Lower insertion/withdrawal forces

Solder charge termination

7 mm - 17.5 mm stack heights

Dual sourced by Molex®

Samtec 28+ Gbps Solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy