Samtec SEAM Series Straight Surface PCB Header, 160 Contact(s), 1.27 mm Pitch, 8 Row, Shrouded
- RS Stock No.:
- 159-2296
- Mfr. Part No.:
- SEAM-20-03.5-S-08-2-A-K-TR
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€20.65
(exc. VAT)
€25.40
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.65 |
*price indicative
- RS Stock No.:
- 159-2296
- Mfr. Part No.:
- SEAM-20-03.5-S-08-2-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | SEAM | |
| Product Type | PCB Header | |
| Current | 1.8A | |
| Pitch | 1.27mm | |
| Number of Contacts | 160 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 8 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series SEAM | ||
Product Type PCB Header | ||
Current 1.8A | ||
Pitch 1.27mm | ||
Number of Contacts 160 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 8 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 240V | ||
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal
Up to 500 I/Os
.050" (1.27 mm) pitch
Rugged Edge Rate® contact
Lower insertion/withdrawal forces
Solder charge termination
7 mm - 17.5 mm stack heights
Dual sourced by Molex®
Samtec 28+ Gbps Solution
Related links
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
