Samtec IPL1 Series Straight Surface PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 159-2511
- Mfr. Part No.:
- IPL1-105-02-L-D-K
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.71
(exc. VAT)
€4.56
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.71 |
| 10 - 49 | €3.28 |
| 50 - 99 | €3.11 |
| 100 - 499 | €2.96 |
| 500 + | €2.15 |
*price indicative
- RS Stock No.:
- 159-2511
- Mfr. Part No.:
- IPL1-105-02-L-D-K
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | IPL1 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3.8A | |
| Number of Contacts | 10 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 954V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series IPL1 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3.8A | ||
Number of Contacts 10 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 954V | ||
- COO (Country of Origin):
- US
.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate
.100" (2.54 mm) pitch
Individually shrouded contacts
Single or double row
Vertical, right-angle and right-angle elevated through-hole
Vertical and horizontal surface mount
Current rating to 3.8A @ 95°C
Related links
- Samtec IPL1 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec IPL1 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec IPL1 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec IPL1 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPL1 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec IPL1 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPL1 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPL1 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
