Samtec IPL1 Series Vertical Surface PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 400 units)*

€1,011.60

(exc. VAT)

€1,244.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +€2.529€1,011.60

*price indicative

RS Stock No.:
227-1416
Mfr. Part No.:
IPL1-105-02-L-S-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

IPL1

Product Type

PCB Header

Pitch

2.54mm

Current

3.8A

Number of Contacts

5

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

675V

The Samtec IPL1 series discrete wire header has 5 pins per row and 2 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Single row

Keyed polarization

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy