Samtec IPL1 Series Straight Through Hole PCB Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.28

(exc. VAT)

€2.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 62 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.28
10 - 49€2.16
50 - 99€1.98
100 - 499€1.85
500 +€1.78

*price indicative

RS Stock No.:
159-2524
Mfr. Part No.:
IPL1-106-01-L-D-K
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

IPL1

Pitch

2.54mm

Current

3.8A

Number of Contacts

12

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

954V

COO (Country of Origin):
US
.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate

.100" (2.54 mm) pitch

Individually shrouded contacts

Single or double row

Vertical, right-angle and right-angle elevated through-hole

Vertical and horizontal surface mount

Current rating to 3.8A @ 95°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy