Samtec IPL1 Series Right Angle Surface PCB Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.32

(exc. VAT)

€5.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€2.16€4.32-
20 - 48€1.96€3.929%
50 - 98€1.80€3.6016%
100 - 198€1.655€3.3123%
200 +€1.54€3.0828%

*price indicative

RS Stock No.:
227-1421
Mfr. Part No.:
IPL1-106-02-L-D-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

IPL1

Current

3.8A

Pitch

2.54mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

12

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

675V

The Samtec IPL1 series discrete wire header has 6 pins per row and 2 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Dual row

Keyed polarization

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy