Samtec EHF Series Straight Surface PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 270 more to save €98.28

View bulk pricing options

Subtotal (1 tube of 27 units)*

€108.11

(exc. VAT)

€132.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
27 - 243€4.004€108.11-
270 +€3.64€98.28€98.28

*price indicative

RS Stock No.:
159-3081
Mfr. Part No.:
EHF-105-01-F-D-SM
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

EHF

Product Type

PCB Header

Pitch

1.27mm

Number of Contacts

10

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
US
.050" Shrouded IDC Ejector Header

.050" (1.27 mm) pitch

All common pin counts from 4 to 25

Through-hole, right-angle and surface mount

Polarization notch

Optional caps to lock cable to header

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy