Samtec EHF Series Right Angle Surface Mount PCB Header, 26 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 180 more to save 16%

View bulk pricing options

Subtotal (1 tube of 18 units)*

€107.89

(exc. VAT)

€132.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
18 - 162€5.994€107.89-
180 - 882€4.993€89.8716%
900 - 1782€4.243€76.3729%
1800 - 8982€3.951€71.1234%
9000 +€3.854€69.3735%

*price indicative

RS Stock No.:
159-3087
Mfr. Part No.:
EHF-113-01-F-D-RA
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

EHF

Pitch

1.27mm

Number of Contacts

26

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface Mount

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

COO (Country of Origin):
US
.050" Shrouded IDC Ejector Header

.050" (1.27 mm) pitch

All common pin counts from 4 to 25

Through-hole, right-angle and surface mount

Polarization notch

Optional caps to lock cable to header

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy