Samtec TSW Series Straight Through Hole Pin Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 box of 6370 units)*

€1,191.19

(exc. VAT)

€1,465.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
6370 +€0.187€1,191.19

*price indicative

RS Stock No.:
161-2241
Mfr. Part No.:
TSW-102-08-S-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TSW

Product Type

Pin Header

Current

4.7A

Pitch

2.54mm

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Voltage

465V

COO (Country of Origin):
US
This through-hole .025” square post Terminal strip features single, double and triple row options with straight or right-angle pins in a variety of post heights and body positions. This connector is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500).

Pitch: .100" (2.54 mm)

Contact System: .025" (0.635 mm) square post

Orientation: Vertical, right-angle

Termination: Through-hole

Application: Industry's largest variety of standard pin counts, Terminal lengths and options

Special Features: Many options for optimizing cost and performance with platings and ruggedizing features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy