JST JFA J300 Series Right Angle Through Hole PCB Header, 4 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 161-3322
- Mfr. Part No.:
- S04B-F32SK-GGXR
- Manufacturer:
- JST
5 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 5)
€2.244
(exc. VAT)
€2.76
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | €2.244 | €11.22 |
10 - 20 | €2.02 | €10.10 |
25 - 45 | €1.908 | €9.54 |
50 - 120 | €1.834 | €9.17 |
125 + | €1.79 | €8.95 |
*price indicative |
- RS Stock No.:
- 161-3322
- Mfr. Part No.:
- S04B-F32SK-GGXR
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
J300 Series/J320 Headers
These J300 Series/J320 5.08mm pitch PCB headers mate with J-FAT spring terminal connectors, stock number 707-8984 typical.
The JST J300/J320 series Connectors are available in both wire-to-board and wire-to-wire connection. The J300 Connectors feature a double-spring construction consisting of the main spring and a contact pressure adjustment spring.
Features & Benefits
• Double spring construction
• Housing lances
• Secure locking method
• Both contact and application tools have identification marks to prevent incorrect combinations
Polarization is achieved by selecting corresponding Key Codes X or Y as shown in the manufacturers part number (e.g. ****-*****-**Y* )
Wire sizes are 14-28 AWG
Wire sizes are 14-28 AWG
Standards
UL 94V-0
Connectors for signal circuit or power supply circuit, applicable to the factory automation, heavy electric machinery, and other industrial equipment in general.
Double-spring construction
Housing Lances
Clear Click Feeling
Housing Lances
Clear Click Feeling
JST Factory Automation
Specifications
Attribute | Value |
---|---|
Series | JFA J300 |
Pitch | 5.08mm |
Number of Contacts | 4 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Current Rating | 11.25A |
Voltage Rating | 600.0 V |