JST, J300 Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
707-8984
Mfr. Part No.:
03JFAT-SAYGF-I
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

3

Number of Rows

1

Pitch

5.08mm

Gender

Female

Mounting Type

Cable Mount

Series

J300

For Use With

Disconnectable Spring Terminal Connector

Body Orientation

Straight

Length

29.16mm

Housing Material

PBT

Related links