HARWIN M40 Series Straight Surface Pin Header, 40 Contact(s), 1 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 161-3521
- Mfr. Part No.:
- M40-3202045R
- Manufacturer:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 800 units)*
€2,116.80
(exc. VAT)
€2,604.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 800 | €2.646 | €2,116.80 |
| 1600 - 1600 | €2.514 | €2,011.20 |
| 2400 - 2400 | €2.389 | €1,911.20 |
| 3200 + | €2.268 | €1,814.40 |
*price indicative
- RS Stock No.:
- 161-3521
- Mfr. Part No.:
- M40-3202045R
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Pin Header | |
| Series | M40 | |
| Current | 1A | |
| Pitch | 1mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Pin Header | ||
Series M40 | ||
Current 1A | ||
Pitch 1mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
Double Row Male SMT with location pegs, 1.8mm mating pin height - 40 contacts (20+20).
Gold finish on contact area and termination.
Packaged in Tape & Reel, with Pick & Place caps.
Related links
- HARWIN M40 Series Straight Surface Pin Header 1 mm Pitch Unshrouded
- HARWIN M40 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
- HARWIN M40 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
- HARWIN M40 Series Straight Surface Mount PCB Header 1mm Pitch Shrouded
- HARWIN Archer M50 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTMH Series Right Angle Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Straight Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
