Samtec FTMH Series Right Angle Surface Pin Header, 40 Contact(s), 1 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 766-8990
- Mfr. Part No.:
- FTMH-120-03-L-DH
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.94
(exc. VAT)
€9.77
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €7.94 |
| 20 - 74 | €6.58 |
| 75 - 299 | €5.87 |
| 300 - 599 | €5.73 |
| 600 + | €5.58 |
*price indicative
- RS Stock No.:
- 766-8990
- Mfr. Part No.:
- FTMH-120-03-L-DH
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | FTMH | |
| Product Type | Pin Header | |
| Pitch | 1mm | |
| Current | 2.5A | |
| Number of Contacts | 40 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 1.65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series FTMH | ||
Product Type Pin Header | ||
Pitch 1mm | ||
Current 2.5A | ||
Number of Contacts 40 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 1.65mm | ||
Standards/Approvals No | ||

FTMH Series Micro Terminal Strips
These Board to Board FTMH Series, SMT, 1.0 mm pitch Micro Headers from Samtec have 0.25 μm Gold plating on the 0.3 mm square by 1.65 mm long posts contact area with Matte Tin on the PCB tails. This Board-to-Board range of FTMH Series, SMT, 1.0 mm pitch Micro Headers have a low profile height of only 1.79 mm.
Insulator material: Black LCP
Operating temperature: -55 → 125 °C
1.0mm Board to Board - Samtec
Note
Mates with CLM Series Sockets, see stock number 766-8732 typical.
Related links
- Samtec FTMH Series Right Angle Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Right Angle Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Straight Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Straight Surface Pin Header 1 mm Pitch Shrouded
- Samtec FTMH Series Straight Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Straight Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Straight Surface Pin Header 1 mm Pitch Unshrouded
