JST PUD Series Right Angle Through Hole PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 1980 units)*

€797.94

(exc. VAT)

€982.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1980 +€0.403€797.94

*price indicative

RS Stock No.:
161-7842
Mfr. Part No.:
S14B-PUDSS-1(LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

PUD

Product Type

PCB Header

Pitch

2mm

Current

3A

Number of Contacts

14

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP

JST 2.0mm PUD Series PCB Header Connectors


PUD Series 2.0mm pitch wire-to-board PCB header connectors with a low insertion force and a compact high density double row design for a stable contact performance in high vibration environments. These PUD 2.0mm PCB header connectors feature a locking mechanism which produces an audible click when the header and socket are mated and are available as through hole mounting with a vertical mounting orientation with or without a PCB locating boss (BxxB-PUDSS = without boss, BxxB-PUDSS-1 = with boss) or a right angle mounting orientation with a mounting boss. SMT versions are also available.

JST 2.00mm PUD Series Wire-to-Board Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy