Molex KK 254 Series Straight Through Hole Pin Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 161-7926
- Mfr. Part No.:
- 22-29-2101
- Manufacturer:
- Molex
Get a bulk buy discount
Add 1500 more to save €352.50
View bulk pricing optionsSubtotal (1 bag of 500 units)*
€828.00
(exc. VAT)
€1,018.50
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 1000 | €1.656 | €828.00 | - |
| 1500 + | €1.421 | €710.50 | €352.50 |
*price indicative
- RS Stock No.:
- 161-7926
- Mfr. Part No.:
- 22-29-2101
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | KK 254 | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.56mm | |
| Mating Pin Length | 2.54mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series KK 254 | ||
Current 4A | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.56mm | ||
Mating Pin Length 2.54mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- IE
Molex Pin Header, Nylon Housing Material, 4A Current Rating - KK 254 Series - 22-29-2101
Need a quick and easy way to make multiple wire-to-board connections to your PCB? Opt for this 10-contact pin header from Molex. Thanks to a voltage rating of 250V, it's a safe choice for low-power to medium-power applications. Gold-plated brass pins deliver high conductivity and as they're corrosion-resistant, you can rely on this device for long-lasting performance. The straightforward through-hole soldering method makes installation a breeze and achieves joins that are physically and electrically secure.
Features & Benefits
• Partially shrouded to save space on a crowded circuit board
• Straight orientation for easy connection
• Standardised 2.54mm pitch is compatible with most breadboards for flexible use
Applications
• Medical equipment
• Domestic appliances
• Automotive industry
How can I avoid mating errors when I'm connecting my components?
To save time during installation and make sure your circuits run smoothly, this helpful piece of kit is polarised to the mating part, so it's impossible to assemble incorrectly.
Vertical Headers, 6410 Series
Mate with 2695 and 6471 Series housings.
Related links
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
