Molex KK 508 Series Straight Through Hole Pin Header, 7 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 250 units)*

€227.00

(exc. VAT)

€279.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
250 +€0.908€227.00

*price indicative

RS Stock No.:
161-7942
Mfr. Part No.:
10-08-1071
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pin Header

Series

KK 508

Pitch

5.08mm

Current

7A

Number of Contacts

7

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

80°C

Tail Pin Length

3.94mm

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

Headers, 3003 Series


Mates with 3001 and 5058 Series housings and 3002 Series PC Board connectors.

5.08mm Molex KK Range


This KK series interconnection system provides an economical and simple method of achieving wire to board and board to board connections. Particularly suited to applications where greater creepage and clearance distance are required, the 5.08mm pitch utilises the same crimp contacts, polarising pegs and tooling as the 3.96mm pitch.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy