Molex KK 396 Series Straight Through Hole Pin Header, 10 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 400 more to save 5%

View bulk pricing options

Subtotal (1 bag of 200 units)*

€519.20

(exc. VAT)

€638.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
200 - 200€2.596€519.20-
400 - 400€2.466€493.205%
600 +€2.336€467.2010%

*price indicative

RS Stock No.:
161-9367
Mfr. Part No.:
41671-0009
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK 396

Product Type

Pin Header

Current

7A

Pitch

3.96mm

Housing Material

Polyester

Number of Contacts

10

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Row Pitch

3.96mm

Termination Type

Solder

Maximum Operating Temperature

80°C

Contact Gender

Male

Tail Pin Length

4.37mm

Standards/Approvals

No

Voltage

250V

KK 396 Headers, 41671 and 41672 Series


A range of KK 396 Breakaway Headers with Square Pins and Friction Locks.

Mates with 3069; 2139; 6442 and 41695 Series housings, 7674 and 7675 Series IDT connectors, 41815; 2145 and 3215 Series PCB connectors.

3.96mm Molex KK Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy