Molex Milli-Grid Series Straight Through Hole Pin Header, 44 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-9433
Mfr. Part No.:
87758-4416
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Milli-Grid

Orientation

Straight

Mount Type

Through Hole

Product Type

Pin Header

Number of Contacts

44

Pitch

2 mm

Number of Rows

2

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current

2.0

Termination Type

Solder

Voltage

125 V

COO (Country of Origin):
SG

Molex 2.00 mm Milli-Grid Unshrouded PCB Headers - 87758 and 87760 Series


87758 and 87760 series dual row Milli-Grid high density unshrouded PCB pin headers with a 2.00 x 2.00 mm grid pattern. The 87758 series vertical mounting headers can be cut to size offering design flexibility. These Milli-Grid pin headers are available as vertical or right angle mounting and with a choice of contact platings.

Features and Benefits


• High density 2.00 x 2.00 mm grid design

• Vertical versions can be cut to size

• Vertical and right angle mounting options

Product Application Information


These Milli-Grid connectors are suitable for a wide range of wire to board signal applications. Typical applications include printers, fax machines and copiers, servers, routers and switches, automotive audio and GPS, security systems and alarms, set-top boxes and digital media players

Molex 2.0 mm Milli-Grid Interconnection System


The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy