Hirose 52 Series Right Angle PCB FPC Connector, 8 Contact(s), 800 μm Pitch, 1 Row
- RS Stock No.:
- 162-0828
- Mfr. Part No.:
- DF52-8S-0.8H(21)
- Manufacturer:
- Hirose
Subtotal (1 reel of 5000 units)*
€1,505.00
(exc. VAT)
€1,850.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.301 | €1,505.00 |
*price indicative
- RS Stock No.:
- 162-0828
- Mfr. Part No.:
- DF52-8S-0.8H(21)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | FPC Connector | |
| Series | 52 | |
| Current | 800mA, 1.2mA, 1.5mA | |
| Pitch | 800μm | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Voltage | 100V ac, 100V ac | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type FPC Connector | ||
Series 52 | ||
Current 800mA, 1.2mA, 1.5mA | ||
Pitch 800μm | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Voltage 100V ac, 100V ac | ||
0.8 mm pitch, Small & Robust Wire to Board Connector
0.8 mm pitch, 1.75 mm height 4.1 mm depth small connector
Rated up to 2.5 Amps MAX with AWG#28, 2 pos.
Robust design is tolerant of cable wiring.
High contact lance strength
Box shape crimp contact prevents deformation
Supports cables with jacket O/D 0.5 to 0.6 mm, AWG#32 to 28
Halogen-free product
Plugs available in straight and receptacles available in right angle.
Related links
- Hirose 52 Series Right Angle PCB FPC Connector 0.8 mm Pitch, 1 Row
- Hirose 52 Series Right Angle PCB FPC Connector 0.8 mm Pitch, 1 Row
- Hirose 52 Series Right Angle PCB FPC Connector 0.8 mm Pitch, 1 Row
- Hirose 52 Series Right Angle PCB FPC Connector 0.8 mm Pitch, 1 Row
- Hirose 52 Series Right Angle PCB FPC Connector 0.8 mm Pitch, 1 Row
- Hirose 52 Series Right Angle PCB FPC Connector 0.8 mm Pitch, 1 Row
- Hirose 52 Series Right Angle PCB FPC Connector 0.8 mm Pitch, 1 Row
- Hirose 52 Series Straight Cable FPC Connector 0.8 mm Pitch, 1 Row
