Hirose 52 Series Right Angle PCB FPC Connector, 4 Contact(s), 800 μm Pitch, 1 Row

Subtotal (1 pack of 10 units)*

€3.39

(exc. VAT)

€4.17

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,360 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +€0.339€3.39

*price indicative

RS Stock No.:
162-0926
Mfr. Part No.:
DF52-4S-0.8H(21)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

FPC Connector

Series

52

Current

1A, 1.5A, 2A

Pitch

800μm

Number of Contacts

4

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Mount Type

PCB

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Voltage

100V ac, 100V ac

0.8 mm pitch, Small & Robust Wire to Board Connector

0.8 mm pitch, 1.75 mm height 4.1 mm depth small connector

Rated up to 2.5 Amps MAX with AWG#28, 2 pos.

Robust design is tolerant of cable wiring.

High contact lance strength

Box shape crimp contact prevents deformation

Supports cables with jacket O/D 0.5 to 0.6 mm, AWG#32 to 28

Halogen-free product

Plugs available in straight and receptacles available in right angle.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy