Stelvio Kontek 475 Series Straight Through Hole PCB Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
162-1287
Mfr. Part No.:
66101211622
Manufacturer:
Stelvio Kontek
Find similar products by selecting one or more attributes.
Select all

Brand

Stelvio Kontek

Product Type

PCB Header

Series

475

Pitch

2.54mm

Current

4A

Number of Contacts

12

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Voltage

1kV

Intercom HE14 Single Row Shrouded Headers


Shrouded headers designed to accept connectors from the Autocom series

Rated at 4A/1000V

Insulation resistance 104 MΩ

Operating temperature range -55 to +125°C

Built in latch

2.54mm Kontek Comatel HE14 IEC 603-8 Range


Tin plated board to board/board to wire interconnection system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy