Amphenol ICC Dubox Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 162-1955
- Mfr. Part No.:
- 76382-302LF
- Manufacturer:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-1955
- Mfr. Part No.:
- 76382-302LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | Dubox | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Product Type | PCB Header | |
| Number of Contacts | 2 | |
| Pitch | 2.54 mm | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current | 3.0 | |
| Termination Type | Solder | |
| Voltage | 1 V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series Dubox | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Product Type PCB Header | ||
Number of Contacts 2 | ||
Pitch 2.54 mm | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current 3.0 | ||
Termination Type Solder | ||
Voltage 1 V | ||
- COO (Country of Origin):
- FR
Unshrouded Header - Single Row,Through Hole
A professional range of unshrouded headers from FCI that can be manually broken to the desired length required.
Various plating and sizes available
2.54 mm FCI Bergstik
High temperature black thermoplastic.,Flammability rating UL 94 V-0.,Pin retention to housing 9 N min.
Related links
- Amphenol ICC Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Shrouded
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC 75869 Series Vertical Board Header 2.54 mm Pitch Shrouded
