Amphenol ICC Dubox Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
885-6176
Mfr. Part No.:
76382-302LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

Dubox

Orientation

Right Angle

Mount Type

Through Hole

Product Type

PCB Header

Number of Contacts

2

Pitch

2.54 mm

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current

3.0

Termination Type

Solder

Voltage

1 V

Unshrouded Header - Single Row,Through Hole


A professional range of unshrouded headers from FCI that can be manually broken to the desired length required.

Various plating and sizes available

2.54 mm FCI Bergstik


High temperature black thermoplastic.,Flammability rating UL 94 V-0.,Pin retention to housing 9 N min.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy