Amphenol ICC Bergstik Series Straight Through Hole Pin Header, 72 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-1968
Mfr. Part No.:
77313-818-72LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

Bergstik

Product Type

Pin Header

Pitch

2.54mm

Current

3A

Housing Material

Thermoplastic

Number of Contacts

72

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-65°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Tail Pin Length

3.05mm

Contact Gender

Male

Standards/Approvals

CHINA RoHS, EU RoHS, REACH/SvHC

Mating Pin Length

5.84mm

Voltage

1.5kV

COO (Country of Origin):
FR

Amphenol FCI BergStik 2.54 mm Standard Unshrouded PCB Pin Header Strips


BergStik 2.54 mm standard unshrouded PCB pin header strips for use in board to board and wire to board applications. These PCB headers can be cut to length to suit the application they are used with. The contacts of these BergStik PCB headers have cost effective duplex plating. These features make the BergStik 2.54 mm PCB headers an economic solution for a wide range of applications. The housings of these PCB headers are MADE from reflow solder compatible high temperature thermoplastic and also feature stand offs allowing solder contamination to be removed. These BergStik 2.54 PCB pin headers are available with a range of contact platings and mating heights. Mating connectors include the Dubox series receptacles and crimp housings, the Quickie IDC receptacles and the PV series crimp housings

Features and Benefits


• Can be cut to size

• Cost effective duplex contact plating

• Economic and versatile

• Reflow solder compatible high temperature thermoplastic housings

• Stand offs allow solder contamination to be removed

• Mate with a wide range of female connectors

Product Application Information


These BergStik 2.54 mm PCB headers are suitable for use in a wide range of wire to board and board to board equipment and device applications

2.54 mm FCI Bergstik


High temperature black thermoplastic.,Flammability rating UL 94 V-0.,Pin retention to housing 9 N min.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy