Wurth Elektronik WR-MM Series Straight Surface PCB Header, 4 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 1000 units)*

€894.00

(exc. VAT)

€1,100.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.894€894.00

*price indicative

RS Stock No.:
163-4502
Mfr. Part No.:
690357280476
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-MM

Current

1.5A

Pitch

2.54mm

Number of Contacts

4

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Matt Tin over Nickel

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

100V

COO (Country of Origin):
CN

WR-MM High Temperature Headers


2.54mm staggered pitch (1.27mm pseudo pitch) board-to-board SMT mount MiniModule pin header connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm SMT MiniModule header connectors are high temperature and have a low profile, Compact design with a red UL94-V0 PA6T body and phosphor bronze contacts with a matte tin over nickel plating.

2.54mm Wurth WR-MM Range


The Wurth WR-MM MiniModule Connector range is a Compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.

Note

For mating products see stock numbers 771-8082, 771-8105, 771-8149 and 771-8127 typically

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy