Wurth Elektronik WR-PHD Series Straight Surface Pin Header, 16 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 tube of 15 units)*

€35.28

(exc. VAT)

€43.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
15 +€2.352€35.28

*price indicative

RS Stock No.:
163-5232
Mfr. Part No.:
61001618221
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pin Header

Series

WR-PHD

Current

3A

Pitch

2.54mm

Number of Contacts

16

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

6mm

Voltage

250V

COO (Country of Origin):
CN

Wurth WR-PHD Series 2.54mm SMT Pin Header Connectors


WR-PHD series PCB SMT mount pin header connectors with a 2.54mm pitch. These board to board PCB SMT mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.

2.54mm Wurth WR-PHD Range


The Wurth WR-PHD Series is a range of Board to Board connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy