Wurth Elektronik WR-PHD Series Straight Surface Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

€7.04

(exc. VAT)

€8.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tape(s)
Per Tape
Per unit*
1 - 9€7.04€3.52
10 - 24€6.48€3.24
25 +€5.84€2.92

*price indicative

Packaging Options:
RS Stock No.:
736-083
Mfr. Part No.:
61031621821
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-PHD

Product Type

Header

Current

3A

Pitch

2.54mm

Housing Material

Nylon 9T

Number of Contacts

16

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

UL Approval E323964

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik Socket header provides a reliable connection for dual SMT applications. Engineered for general electronic equipment, it supports efficient signal transmission across various consumer and industrial setups.

Supports a rated current of 3 A and a working voltage of 250 V

Constructed from Durable nylon with a UL94 V-0 flammability rating

Features a pitch of 2.54 mm, ensuring compatibility with standard components

Capable of enduring 25 mating cycles with minimal contact resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy