Wurth Elektronik WR-PHD Series Right Angle Surface Mount Pin Header, 9 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
163-5263
Mfr. Part No.:
61300911021
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pin Header

Series

WR-PHD

Current

3A

Pitch

2.54mm

Number of Contacts

9

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface Mount

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3mm

Mating Pin Length

6mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
TW

Wurth WR-PHD Series 2.54mm Right Angle Mount Pin Header Connectors


WR-PHD series PCB mount right angle mount pin header connectors with a 2.54mm pitch. These board to board PCB mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.

2.54mm Wurth WR-PHD Range


The Wurth WR-PHD Series is a range of Board to Board connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy