Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header, 34 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 200 units)*

€146.20

(exc. VAT)

€179.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +€0.731€146.20

*price indicative

RS Stock No.:
163-5295
Mfr. Part No.:
61303411021
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pin Header

Series

WR-PHD

Pitch

2.54mm

Current

3A

Housing Material

Polyamide

Number of Contacts

34

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Tail Pin Length

3mm

Contact Gender

Male

Mating Pin Length

6mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
TW

Wurth WR-PHD Series 2.54mm Right Angle Mount Pin Header Connectors


WR-PHD series PCB mount right angle mount pin header connectors with a 2.54mm pitch. These board to board PCB mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.

2.54mm Wurth WR-PHD Range


The Wurth WR-PHD Series is a range of Board to Board connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy