TE Connectivity HPI Series Straight Through Hole PCB Header, 14 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 164-2730
- Mfr. Part No.:
- 1-1735446-4
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 160 units)*
€57.60
(exc. VAT)
€70.40
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 160 + | €0.36 | €57.60 |
*price indicative
- RS Stock No.:
- 164-2730
- Mfr. Part No.:
- 1-1735446-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HPI | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 14 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HPI | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 14 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
TE Connectivity HPI (High Performance Interconnects) PCB Headers
HPI (High Performance Interconnects) wire to board PCB Headers available in a range of pitches for design flexibility. These HPI headers feature square solder pegs making them compatible and interchangeable with other industry standard products. The housings of these HPI headers are partially shrouded to protect the contacts and prevent stubbing and have polarization features to prevent mismating. These HPI header connectors also feature Kinked solder tails for secure retention to the PCB during the soldering process. Versions of these HPI headers (part numbers X-1735446-X) have a positive latching lock for a secure mating connection which provides an audible click for mating assurance
Features and Benefits
• Range of pitches for design flexibility
• Square solder pegs for combatability with standard products
• Partially shrouded housings for contact protection
• Polarization to prevent mismating
• Kinked solder tails for retention to PCB
• Versions with latching locks available
Product Application Information
These HPI connectors are used for routing a signal or low power through a device and are suitable for use in a wide range of applications. Applications include those used in the business and retail equipment industry, the industrial sector, the consumer devices industry and the medical industry
TE Connectivity High Performance Interconnects (HPI) Range
Related links
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Vertical Cable Housing 2 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Cable Housing 1 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Cable Crimp Housing 1.25 mm Pitch Shrouded
