TE Connectivity CHAMP 050 Series Straight Through Hole PCB Header, 40 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 164-2985
- Distrelec Article No.:
- 304-50-992
- Mfr. Part No.:
- 5917631-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 1560 units)*
€17,567.16
(exc. VAT)
€21,607.56
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1560 + | €11.261 | €17,567.16 |
*price indicative
- RS Stock No.:
- 164-2985
- Distrelec Article No.:
- 304-50-992
- Mfr. Part No.:
- 5917631-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | CHAMP 050 | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.1mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series CHAMP 050 | ||
Pitch 1.27mm | ||
Current 1A | ||
Housing Material Thermoplastic | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Tail Pin Length 3.1mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
FH Series Plug Connector
TE Connectivity FH Series
Related links
- TE Connectivity CHAMP 050 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity CHAMP .050 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity CHAMP 050 Series Right Angle Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity CHAMP .050 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity CHAMP .050 Series Vertical PCB PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity CHAMP 050 Series Right Angle Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- TE Connectivity CHAMP 050 Series Vertical Board PCB Connector 1.27 mm Pitch Solder
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
