TE Connectivity CHAMP .050 Series Vertical Board PCB Header, 40 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 478-788
- Distrelec Article No.:
- 304-54-231
- Mfr. Part No.:
- 5176374-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 130 units)*
€2,065.51
(exc. VAT)
€2,540.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €2,065.51 | €15.889 |
*price indicative
- RS Stock No.:
- 478-788
- Distrelec Article No.:
- 304-54-231
- Mfr. Part No.:
- 5176374-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | CHAMP .050 | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Number of Contacts | 40 | |
| Housing Material | Nylon Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Tail Pin Length | 3.1mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 3.6mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series CHAMP .050 | ||
Current 1A | ||
Pitch 1.27mm | ||
Number of Contacts 40 | ||
Housing Material Nylon Fibreglass | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Tail Pin Length 3.1mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 3.6mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The TE Connectivity PCB Mount Receptacle embodies precision engineering, designed specifically for board-to-board connectivity in high-performance applications. With its vertical orientation and 40 positions, this connector optimises space while ensuring reliable electrical connections. Constructed to withstand rigorous operating conditions, it features gold-plated contacts and a robust insulation resistance, making it an excellent choice for various industries. The connectors compact size, highlighted by a 1.27 mm centreline, is ideal for dense circuit configurations. Built from durable nylon with glass fibre, it provides remarkable mechanical stability, while through-hole soldering ensures a secure and permanent fit on your PCB.
Designed to withstand operating temperatures from -55 to 85 °C
Compatible with other components within the CHAMP .050 Series I for a comprehensive connectivity solution
Soldering method provides secure and permanent attachment to PCBs
Compact dimension accommodates high-density board layouts
Meets industry standards for compliance and safety
Related links
- TE Connectivity CHAMP .050 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity CHAMP .050 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity CHAMP 050 Series Right Angle Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity CHAMP 050 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity CHAMP .050 Series Vertical PCB PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity CHAMP 050 Series Vertical Board PCB Connector 1.27 mm Pitch Solder
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity CHAMP 050 Series Right Angle Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
