JST PUD Series Straight Surface PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 165-7905
- Mfr. Part No.:
- BM12B-PUDSS-TFC(LF)(SN)
- Manufacturer:
- JST
Subtotal (400 units, on reels of 400)*
€615.20
(exc. VAT)
€756.80
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | €1.538 | €615.20 |
*price indicative
- RS Stock No.:
- 165-7905
- Mfr. Part No.:
- BM12B-PUDSS-TFC(LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | PUD | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Housing Material | Glass Filled Nylon | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series PUD | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Housing Material Glass Filled Nylon | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
JST 2.0mm PUD Series PCB Header Connectors
PUD Series 2.0mm pitch wire-to-board PCB header connectors with a low insertion force and a compact high density double row design for a stable contact performance in high vibration environments. These PUD 2.0mm PCB header connectors feature a locking mechanism which produces an audible click when the header and socket are mated and are available as through hole mounting with a vertical mounting orientation with or without a PCB locating boss (BxxB-PUDSS = without boss, BxxB-PUDSS-1 = with boss) or a right angle mounting orientation with a mounting boss. SMT versions are also available.
JST 2.00mm PUD Series Wire-to-Board Connectors
Related links
- JST PUD Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PUD Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PUD Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PUD Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PUD Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PUD Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PUD Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PUD Series Straight Surface PCB Header 2 mm Pitch Shrouded
