Hirose DF1E Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 100 units)*

€45.10

(exc. VAT)

€55.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€0.451€45.10

*price indicative

RS Stock No.:
166-0658
Mfr. Part No.:
DF1E-3P-2.5DS(35)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

DF1E

Current

3A

Pitch

2.5mm

Housing Material

Polyamide

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Row Pitch

2.5mm

Minimum Operating Temperature

-35°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
ID

Hirose DF1E Series 2.5mm PCB Header Connectors


DF1E series PCB mount wire to board header connectors with a 2.5mm pitch. These DF1E PCB header connectors are fully shrouded and feature polarization to avoid mis-mating, the right angle versions also have mounting bosses. The housings of these DF1E header connectors are MADE from glass reinforced resin which offer resistance to cracking during the soldering process. Typical applications for these DF1E PCB pin headers include electronic equipment, office machines and industrial equipment.

Features and Benefits


• Additional full lock function

• Increased crimping contact fixation force and semi insertion prevention

• Mold Lance adopted

• Prevents mis-insertion

• Ability to allow solder crack prevention

• Potting correspondence

• Cost saving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy