Hirose DF1E Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 166-0660
- Mfr. Part No.:
- DF1E-2P-2.5DS(35)
- Manufacturer:
- Hirose
Subtotal (1 pack of 100 units)*
€41.30
(exc. VAT)
€50.80
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.413 | €41.30 |
*price indicative
- RS Stock No.:
- 166-0660
- Mfr. Part No.:
- DF1E-2P-2.5DS(35)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF1E | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -35°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF1E | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 3A | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -35°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- ID
Hirose DF1E Series 2.5mm PCB Header Connectors
DF1E series PCB mount wire to board header connectors with a 2.5mm pitch. These DF1E PCB header connectors are fully shrouded and feature polarization to avoid mis-mating, the right angle versions also have mounting bosses. The housings of these DF1E header connectors are MADE from glass reinforced resin which offer resistance to cracking during the soldering process. Typical applications for these DF1E PCB pin headers include electronic equipment, office machines and industrial equipment.
Features and Benefits
• Additional full lock function
• Increased crimping contact fixation force and semi insertion prevention
• Mold Lance adopted
• Prevents mis-insertion
• Ability to allow solder crack prevention
• Potting correspondence
• Cost saving
Related links
- Hirose DF1E Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
