Hirose DF17 Series Straight Surface PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 166-4947
- Mfr. Part No.:
- DF17(4.0)-60DP-0.5V(57)
- Manufacturer:
- Hirose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-4947
- Mfr. Part No.:
- DF17(4.0)-60DP-0.5V(57)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF17 | |
| Product Type | PCB Header | |
| Current | 300mA | |
| Pitch | 500μm | |
| Housing Material | Polyamide | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF17 | ||
Product Type PCB Header | ||
Current 300mA | ||
Pitch 500μm | ||
Housing Material Polyamide | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -35°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
Hirose DF17 Series 0.5 mm Board to Board Connectors
DF17 Series 0.5 mm SMT board to board header and socket connectors for creating board to board heights between 4 mm and 8 mm. These DF17 Series 0.5 mm board to board connectors have a robust design that can withstand the shock caused by the impact of dropping. This feature prevents connector breakage ensuring high performance and electrical continuity. This feature makes them especially suitable for use in mobile phones and other hand held devices. The socket connectors have a box style, scoop proof structure which offers increased protection to the contacts and the mating connection. The contacts have a scoop proof bellows type design. Metal fittings either end of these DF17 Series 0.5 mm board to board connectors provide robust PCB retention and protection against mechanical stress. Mounting bosses on the base of the connector provide extra stability on the PCB
Features and Benefits
• Compact design
• Wide range of stacking heights
• Shock proof structure prevents connector damage when dropped
• Scoop proof housing design and contacts
• Metal fittings for protection against mechanical stress
• Mounting bosses for increased stability on PCB
Product Application Information
These DF17 Series 0.5 mm board to board connectors with their compact size are ideal for use in LCD equipment and portable electronic and mobile telecommunications equipment
Note
Stacking heights – DF17 from 5.0 to 8.0mm
Related links
- Hirose DF17 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose DF17 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Hirose DF17 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose DF17 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose DF17 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose DF17 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF17 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF17 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
