Hirose DF12 Series Straight Surface PCB Header, 40 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 1000 units)*

€1,501.00

(exc. VAT)

€1,846.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +€1.501€1,501.00

*price indicative

RS Stock No.:
166-5184
Mfr. Part No.:
DF12D(5.0)-40DP-0.5V(81)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

DF12

Pitch

500μm

Current

300mA

Number of Contacts

40

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

500μm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
CN

0.5mm Hirose SMT Board to Board Header with Boss - DF12D Series


DF12 series straight, SMT mounting, ultra-miniature board to board, double row pin header connectors with a 0.5mm contact pitch available with a variety of stacking heights. These 0.5mm PCB mount double row pin header connectors have a UL94V-0 polyamide body and gold plated contacts.

These DF12D SMT board to board header connectors have a metal fittings for board retention.

DF12 SMT Header and Receptacle connector mated stacking heights:

DF12(3.0)-xxxx-xxxx have a stacking height of 3mm

DF12(3.5)-xxxx-xxxx have a stacking height of 3.5mm

DF12(4.0)-xxxx-xxxx have a stacking height of 4.0mm

DF12(5.0)-xxxx-xxxx have a stacking height of 5.0mm

If no figure in brackets is quoted then the stacking height will be 3.5 to 5.0mm.

Related links