JST ZH Series Top Entry Surface PCB Header, 4 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 166-7214
- Mfr. Part No.:
- B4B-ZR-SM4 TF (LF) (SN)
- Manufacturer:
- JST
Subtotal (1 reel of 1000 units)*
€356.00
(exc. VAT)
€438.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.356 | €356.00 |
*price indicative
- RS Stock No.:
- 166-7214
- Mfr. Part No.:
- B4B-ZR-SM4 TF (LF) (SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | ZH | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Current | 1A | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Top Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Row Pitch | 1.5mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series ZH | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Current 1A | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Top Entry | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Row Pitch 1.5mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
1.5mm JST ZH Connector Series Top Entry SMT Shrouded Headers
The JST ZH series Pitch Disconnectable Crimp Style Connectors have a compact, low profile design that requires only about 45% of the installation space required by the standard JST 2 mm pitch connector. These 1.5 mm pitch JST ZH Shrouded Headers are Top Entry SMT types and feature a contact retention lances on the resilient housing allow visual confirmation of contact lock-in for easy and secure insertion.
Features & Benefits
• Compact, low profile design;• Housing lances;• Reliable contact construction;• Compatible with the ZR insulation displacement connectors
1.5mm Wire to Board - JST ZH Connectors
The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.
Note
For corresponding ZH Housings see stock number 762-0844 typical.
Approvals
UL Recognized E60389
CSA Certified LR20812
TUV Certified R9351092
CSA Certified LR20812
TUV Certified R9351092
Related links
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
