JST ZH Series Top Entry Surface PCB Header, 7 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 166-7215
- Mfr. Part No.:
- B7B-ZR-SM4 TF (LF) (SN)
- Manufacturer:
- JST
Subtotal (1 reel of 1000 units)*
€437.00
(exc. VAT)
€538.00
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.437 | €437.00 |
*price indicative
- RS Stock No.:
- 166-7215
- Mfr. Part No.:
- B7B-ZR-SM4 TF (LF) (SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | ZH | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.5mm | |
| Number of Contacts | 7 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Top Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series ZH | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.5mm | ||
Number of Contacts 7 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Top Entry | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
1.5mm JST ZH Connector Series Top Entry SMT Shrouded Headers
The JST ZH series Pitch Disconnectable Crimp Style Connectors have a compact, low profile design that requires only about 45% of the installation space required by the standard JST 2 mm pitch connector. These 1.5 mm pitch JST ZH Shrouded Headers are Top Entry SMT types and feature a contact retention lances on the resilient housing allow visual confirmation of contact lock-in for easy and secure insertion.
Features & Benefits
• Compact, low profile design;• Housing lances;• Reliable contact construction;• Compatible with the ZR insulation displacement connectors
1.5mm Wire to Board - JST ZH Connectors
The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.
Note
For corresponding ZH Housings see stock number 762-0844 typical.
Approvals
UL Recognized E60389
CSA Certified LR20812
TUV Certified R9351092
CSA Certified LR20812
TUV Certified R9351092
Related links
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
