JST ZH Series Top Entry Surface PCB Header, 10 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 2000 more to save €214.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€715.00

(exc. VAT)

€879.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€0.715€715.00-
2000 +€0.608€608.00€214.00

*price indicative

RS Stock No.:
166-7221
Mfr. Part No.:
B10B-ZR-SM4-TF(LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

ZH

Pitch

1.5mm

Current

1A

Number of Contacts

10

Housing Material

Polyamide

Number of Rows

1

Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Row Pitch

1.5mm

Termination Type

Solder

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
JP

1.5mm JST ZH Connector Series Top Entry SMT Shrouded Headers


The JST ZH series Pitch Disconnectable Crimp Style Connectors have a compact, low profile design that requires only about 45% of the installation space required by the standard JST 2 mm pitch connector. These 1.5 mm pitch JST ZH Shrouded Headers are Top Entry SMT types and feature a contact retention lances on the resilient housing allow visual confirmation of contact lock-in for easy and secure insertion.

Features & Benefits


• Compact, low profile design;• Housing lances;• Reliable contact construction;• Compatible with the ZR insulation displacement connectors

1.5mm Wire to Board - JST ZH Connectors


The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.

Note

For corresponding ZH Housings see stock number 762-0844 typical.

Approvals

UL Recognized E60389
CSA Certified LR20812
TUV Certified R9351092

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy