JST ZH Series Top Entry Surface Mount PCB Header, 11 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
166-7224
Mfr. Part No.:
B11B-ZR-SM4 TF (LF) (SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

ZH

Pitch

1.5mm

Number of Contacts

11

Number of Rows

1

Body Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

1.0A

Voltage Rating

50.0 V

COO (Country of Origin):
JP

Related links